Similar
Upgrade
Similar
Similar

EEU-FC1E392L | |
|---|---|
DigiKey Part Number | P11226-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E392L |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1E392L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.678 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E392 | Panasonic Industry | 32 | P11227-ND | kr.21.11000 | Similar |
| ELXZ250ELL392ML35S | Chemi-Con | 0 | 565-1972-ND | kr.7.25472 | Upgrade |
| ELXY250ELL392ML40S | Chemi-Con | 0 | 565-ELXY250ELL392ML40S-ND | kr.21.37000 | Similar |
| ELXZ250ELL392MM30S | Chemi-Con | 400 | 565-ELXZ250ELL392MM30S-ND | kr.22.19000 | Similar |





