3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ELL392MM30S

DigiKey Part Number
565-ELXZ250ELL392MM30S-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL392MM30S
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL392MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.4975 A @ 120 Hz
Ripple Current @ High Frequency
3.33 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.14.95600kr.149.56
50kr.11.94200kr.597.10
250kr.9.97588kr.2,493.97
500kr.9.35708kr.4,678.54
1.000kr.8.84303kr.8,843.03
2.500kr.8.29493kr.20,737.33
5.000kr.7.96121kr.39,806.05
Manufacturers Standard Package
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750