
EEU-FC1E392 | |
|---|---|
DigiKey Part Number | P11227-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E392 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E392 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.635 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL392MM30S | Chemi-Con | 400 | 565-ELXZ250ELL392MM30S-ND | kr.22.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.14.19500 | kr.141.95 |
| 50 | kr.11.31820 | kr.565.91 |
| 100 | kr.10.41030 | kr.1,041.03 |
| 500 | kr.8.85090 | kr.4,425.45 |
| 1.000 | kr.8.36030 | kr.8,360.30 |
| 2.500 | kr.7.83715 | kr.19,592.88 |
| 5.000 | kr.7.51866 | kr.37,593.30 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

