UPM1E392MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 300
Unit Price: kr.17.63000
Datasheet

Similar


Panasonic Industry
In Stock: 532
Unit Price: kr.21.35000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.6.85012
Datasheet

Similar


Chemi-Con
In Stock: 400
Unit Price: kr.22.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.19.23000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.21.60000
Datasheet
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E392MHD

DigiKey Part Number
493-11120-ND
Manufacturer
Manufacturer Product Number
UPM1E392MHD
Description
CAP ALUM 3900UF 20% 25V RADIAL
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E392MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.79 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.11 A @ 10 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E392MHDNichicon300493-1843-NDkr.17.63000Similar
EEU-FC1E392Panasonic Industry532P11227-NDkr.21.35000Similar
ELXZ250ELL392ML35SChemi-Con0565-1972-NDkr.6.85012Similar
ELXZ250ELL392MM30SChemi-Con400565-ELXZ250ELL392MM30S-NDkr.22.44000Similar
ELXV250ELL392ML40SChemi-Con500565-ELXV250ELL392ML40S-NDkr.19.23000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.35000kr.21.35
10kr.14.30700kr.143.07
50kr.11.39820kr.569.91
100kr.10.47970kr.1,047.97
500kr.8.90234kr.4,451.17
1.000kr.8.40601kr.8,406.01
2.500kr.7.87681kr.19,692.03
5.000kr.7.55465kr.37,773.25
Manufacturers Standard Package
Unit Price without VAT:kr.21.35000
Unit Price with VAT:kr.26.68750