ELXV160ELL562ML40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.1.20516
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.43972
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47420
Datasheet
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV160ELL562ML40S

DigiKey Part Number
ELXV160ELL562ML40S-ND
Manufacturer
Manufacturer Product Number
ELXV160ELL562ML40S
Description
CAP ALUM 5600UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV160ELL562ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.177 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.11 A @ 100 kHz
Part Status
Active
Impedance
18 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ160ELL562ML35SChemi-Con0565-ELXZ160ELL562ML35S-NDkr.2.76000Direct
ELXY160ELL562ML40SChemi-Con0565-1788-NDkr.1.20516Parametric Equivalent
EEU-FC1C562LPanasonic Industry0P10265-NDkr.0.00000Direct
MAL224655562E3Vishay Beyschlag/Draloric/BC Components056-MAL224655562E3-NDkr.2.43972Parametric Equivalent
MAL224665562E3Vishay Beyschlag/Draloric/BC Components056-MAL224665562E3-NDkr.2.47420Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.03864kr.2,009.66
Manufacturers Standard Package
Unit Price without VAT:kr.8.03864
Unit Price with VAT:kr.10.04830