Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224655562E3 | |
|---|---|
DigiKey Part Number | 56-MAL224655562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224655562E3 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214655562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4470PHBK-ND | kr.16.72716 | Parametric Equivalent |
| MAL214665562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665562E3-ND | kr.16.96958 | Parametric Equivalent |
| MAL224665562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224665562E3-ND | kr.18.51246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.25452 | kr.9,127.26 |
| Unit Price without VAT: | kr.18.25452 |
|---|---|
| Unit Price with VAT: | kr.22.81815 |




