


EEU-FC1C272L | |
|---|---|
DigiKey Part Number | P10259-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C272L |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C272L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.964 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.06900 | kr.70.69 |
| 50 | kr.5.48020 | kr.274.01 |
| 100 | kr.4.97750 | kr.497.75 |
| 500 | kr.4.11314 | kr.2,056.57 |
| 1.000 | kr.3.84084 | kr.3,840.84 |
| 2.500 | kr.3.55038 | kr.8,875.95 |
| 5.000 | kr.3.37344 | kr.16,867.20 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

