EKZE500ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 15.992
Unit Price: kr.1.98000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.980
Unit Price: kr.2.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.926
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16.739
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.17814
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 867
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32676
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.921
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30121
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.31558
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.31558
Datasheet

Parametric Equivalent


Nichicon
In Stock: 648
Unit Price: kr.2.05000
Datasheet
KZE Series 11H, 5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ELL220ME11D

DigiKey Part Number
565-1703-ND
Manufacturer
Manufacturer Product Number
EKZE500ELL220ME11D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE500ELL220ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95.2 mA @ 120 Hz
Ripple Current @ High Frequency
238 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes