EKZE350ETD681MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.45121
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.55122
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 97
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.000
Unit Price: kr.10.78000
Datasheet

Direct


Nichicon
In Stock: 339
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 983
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 484
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.4.47255
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.078
Unit Price: kr.7.29000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ETD681MK20S

DigiKey Part Number
EKZE350ETD681MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE350ETD681MK20S
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.416 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Packaging
Tape & Box (TB)
Impedance
21 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350EC3681MK20SChemi-Con0ELXZ350EC3681MK20S-NDkr.2.45121Upgrade
ELXZ350ETD681MK20SChemi-Con0ELXZ350ETD681MK20S-NDkr.2.55122Upgrade
EKY-350ELL681MK20SChemi-Con97565-EKY-350ELL681MK20S-NDkr.10.59000Parametric Equivalent
EKZE350ELL681MK20SChemi-Con4.000565-1696-NDkr.10.78000Parametric Equivalent
UHD1V681MHD1TONichicon339493-UHD1V681MHD1TOCT-NDkr.8.18000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.56072kr.1,280.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.56072
Unit Price with VAT:kr.3.20090