680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ELL681MK20S

DigiKey Part Number
565-1696-ND
Manufacturer
Manufacturer Product Number
EKZE350ELL681MK20S
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE350ELL681MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.416 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Packaging
Bulk
Impedance
21 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.6.98000kr.69.80
50kr.5.40540kr.270.27
100kr.4.90650kr.490.65
500kr.4.04910kr.2,024.55
1.000kr.3.77908kr.3,779.08
2.500kr.3.49088kr.8,727.20
5.000kr.3.31536kr.16,576.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500