Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXZ350ETD681MK20S | |
|---|---|
DigiKey Part Number | ELXZ350ETD681MK20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD681MK20S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 996 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350EC3681MK20S | Chemi-Con | 0 | ELXZ350EC3681MK20S-ND | kr.2.45121 | Parametric Equivalent |
| ELXZ350ELL681MK20S | Chemi-Con | 50 | 565-1988-ND | kr.10.71000 | Parametric Equivalent |
| UPW1V681MHD | Nichicon | 4.930 | 493-1870-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55122 | kr.1,275.61 |
| Unit Price without VAT: | kr.2.55122 |
|---|---|
| Unit Price with VAT: | kr.3.18903 |




