680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1V681MHD1TO

DigiKey Part Number
493-UHD1V681MHD1TOCT-ND - Cut Tape (CT)
UHD1V681MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1V681MHD1TO
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1V681MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Part Status
Not For New Designs
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V681MHDNichicon74493-16306-NDkr.8.18000Parametric Equivalent
UHD1V681MHD1CVNichicon0UHD1V681MHD1CV-NDkr.2.59335Parametric Equivalent
UHE1V681MHD6Nichicon4.080493-1586-NDkr.7.29000Parametric Equivalent
UHE1V681MHD6TONichicon500493-15262-1-NDkr.7.67000Parametric Equivalent
UPW1V681MHD1TONichicon972493-12059-1-NDkr.8.18000Parametric Equivalent
In-Stock: 339
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.23100kr.52.31
50kr.4.00560kr.200.28
100kr.3.61760kr.361.76
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.94860kr.1,474.30
1.000kr.2.73793kr.2,737.93
1.500kr.2.63161kr.3,947.41
2.500kr.2.51308kr.6,282.70
3.500kr.2.44340kr.8,551.90
5.000kr.2.37611kr.11,880.55
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500