Parametric Equivalent

EY1V681MNN1220F7 | |
|---|---|
DigiKey Part Number | 4191-EY1V681MNN1220F7-ND |
Manufacturer | |
Manufacturer Product Number | EY1V681MNN1220F7 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 955 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | kr.8.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.47255 | kr.894.51 |
| Unit Price without VAT: | kr.4.47255 |
|---|---|
| Unit Price with VAT: | kr.5.59069 |


