
EKXL401ELL121MM30S | |
|---|---|
DigiKey Part Number | 565-5044-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL121MM30S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL121MM30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL421ELL121MM30S | Chemi-Con | 304 | 565-EKXL421ELL121MM30S-ND | kr.33.54000 | Parametric Equivalent |
| EKXN451ELL121MM30S | Chemi-Con | 437 | 565-EKXN451ELL121MM30S-ND | kr.35.82000 | Parametric Equivalent |
| 400BXW120MEFR18X30 | Rubycon | 183 | 1189-3166-ND | kr.30.56000 | Parametric Equivalent |
| 420LXW120MEFR18X30 | Rubycon | 89 | 1189-420LXW120MEFR18X30-ND | kr.36.65000 | Parametric Equivalent |
| 450LXW120MEFR18X30 | Rubycon | 3.032 | 1189-4263-ND | kr.33.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.18.97600 | kr.189.76 |
| 50 | kr.15.29960 | kr.764.98 |
| 250 | kr.12.90316 | kr.3,225.79 |
| 500 | kr.12.14922 | kr.6,074.61 |
| 1.000 | kr.11.52308 | kr.11,523.08 |
| 2.500 | kr.10.85552 | kr.27,138.80 |
| 5.000 | kr.10.44911 | kr.52,245.55 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |

