
420LXW120MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-420LXW120MEFR18X30-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW120MEFR18X30 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW120MEFR18X30 | Rubycon | 3.032 | 1189-4263-ND | kr.33.35000 | Parametric Equivalent |
| EKXL421ELL121MM30S | Chemi-Con | 304 | 565-EKXL421ELL121MM30S-ND | kr.33.54000 | Parametric Equivalent |
| EKXN451ELL121MM30S | Chemi-Con | 437 | 565-EKXN451ELL121MM30S-ND | kr.35.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.25.29000 | kr.252.90 |
| 50 | kr.20.59240 | kr.1,029.62 |
| 200 | kr.17.88230 | kr.3,576.46 |
| 600 | kr.16.34515 | kr.9,807.09 |
| 1.000 | kr.15.77088 | kr.15,770.88 |
| 2.600 | kr.14.88688 | kr.38,705.89 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |

