
450LXW120MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-4263-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW120MEFR18X30 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LXW120MEFR18X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.82000 | kr.33.82 |
| 10 | kr.23.32800 | kr.233.28 |
| 50 | kr.18.98520 | kr.949.26 |
| 200 | kr.16.47945 | kr.3,295.89 |
| 600 | kr.15.08060 | kr.9,048.36 |
| 1.000 | kr.14.70978 | kr.14,709.78 |
| 2.600 | kr.13.84211 | kr.35,989.49 |
| Unit Price without VAT: | kr.33.82000 |
|---|---|
| Unit Price with VAT: | kr.42.27500 |

