
EKXN451ELL121MM30S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL121MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL121MM30S |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL121MM30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0025 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.24.74500 | kr.247.45 |
| 50 | kr.20.16500 | kr.1,008.25 |
| 250 | kr.17.18344 | kr.4,295.86 |
| 500 | kr.16.24586 | kr.8,122.93 |
| 1.000 | kr.15.46738 | kr.15,467.38 |
| 2.500 | kr.14.63739 | kr.36,593.47 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |

