
EKXL421ELL121MM30S | |
---|---|
DigiKey Part Number | 565-EKXL421ELL121MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL121MM30S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.43000 | kr.18.43 |
10 | kr.12.29400 | kr.122.94 |
50 | kr.9.74980 | kr.487.49 |
100 | kr.8.94720 | kr.894.72 |
500 | kr.7.56608 | kr.3,783.04 |
1.000 | kr.7.13171 | kr.7,131.71 |
2.500 | kr.6.66842 | kr.16,671.05 |
5.000 | kr.6.38633 | kr.31,931.65 |
Unit Price without VAT: | kr.18.43000 |
---|---|
Unit Price with VAT: | kr.23.03750 |