
EKXJ221ELL221MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL221MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL221MM25S |
Description | CAP ALUM 220UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL221MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.77400 | kr.157.74 |
| 50 | kr.12.62160 | kr.631.08 |
| 250 | kr.10.56572 | kr.2,641.43 |
| 500 | kr.9.91894 | kr.4,959.47 |
| 1.000 | kr.9.38174 | kr.9,381.74 |
| 2.500 | kr.8.80885 | kr.22,022.12 |
| 5.000 | kr.8.46010 | kr.42,300.50 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

