Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKWA401ELL121ML35S | |
|---|---|
DigiKey Part Number | 565-EKWA401ELL121ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA401ELL121ML35S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA401ELL121ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM401ELL121ML35S | Chemi-Con | 500 | 565-EGXM401ELL121ML35S-ND | kr.26.63000 | Parametric Equivalent |
| EKWA421ELL121ML35S | Chemi-Con | 0 | 565-EKWA421ELL121ML35S-ND | kr.32.97000 | Parametric Equivalent |
| EKWB401ELL121MLN3S | Chemi-Con | 0 | 565-EKWB401ELL121MLN3S-ND | kr.31.76000 | Parametric Equivalent |
| EKWB421ELL121MLN3S | Chemi-Con | 333 | 565-EKWB421ELL121MLN3S-ND | kr.34.30000 | Parametric Equivalent |
| EKWB451ELL121ML35S | Chemi-Con | 807 | 565-EKWB451ELL121ML35S-ND | kr.37.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.22.00600 | kr.220.06 |
| 50 | kr.17.84960 | kr.892.48 |
| 250 | kr.15.14168 | kr.3,785.42 |
| 500 | kr.14.28986 | kr.7,144.93 |
| 1.000 | kr.13.58256 | kr.13,582.56 |
| 2.500 | kr.12.82848 | kr.32,071.20 |
| 5.000 | kr.12.36956 | kr.61,847.80 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |







