Parametric Equivalent
Parametric Equivalent

EKWA421ELL121ML35S | |
|---|---|
DigiKey Part Number | 565-EKWA421ELL121ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA421ELL121ML35S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA421ELL121ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL121MLN3S | Chemi-Con | 333 | 565-EKWB421ELL121MLN3S-ND | kr.34.30000 | Parametric Equivalent |
| EKWB451ELL121ML35S | Chemi-Con | 807 | 565-EKWB451ELL121ML35S-ND | kr.37.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.97000 | kr.32.97 |
| 10 | kr.22.66600 | kr.226.66 |
| 50 | kr.18.40620 | kr.920.31 |
| 250 | kr.15.63164 | kr.3,907.91 |
| 500 | kr.14.75914 | kr.7,379.57 |
| 1.000 | kr.14.03454 | kr.14,034.54 |
| 2.500 | kr.13.26196 | kr.33,154.90 |
| Unit Price without VAT: | kr.32.97000 |
|---|---|
| Unit Price with VAT: | kr.41.21250 |



