Parametric Equivalent
Parametric Equivalent

EKWB401ELL121MLN3S | |
|---|---|
DigiKey Part Number | 565-EKWB401ELL121MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB401ELL121MLN3S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB401ELL121MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.185 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB421ELL121MLN3S | Chemi-Con | 333 | 565-EKWB421ELL121MLN3S-ND | kr.34.30000 | Parametric Equivalent |
| UTH2G121MND | Nichicon | 0 | 493-UTH2G121MND-ND | kr.25.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.21.79700 | kr.217.97 |
| 50 | kr.17.67340 | kr.883.67 |
| 250 | kr.14.98648 | kr.3,746.62 |
| 500 | kr.14.14150 | kr.7,070.75 |
| 1.000 | kr.13.43972 | kr.13,439.72 |
| 2.500 | kr.12.69149 | kr.31,728.72 |
| 5.000 | kr.12.23607 | kr.61,180.35 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |



