
EKWB451ELL121ML35S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL121ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL121ML35S |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL121ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.215 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.28000 | kr.37.28 |
| 10 | kr.25.84200 | kr.258.42 |
| 50 | kr.21.09700 | kr.1,054.85 |
| 250 | kr.18.00840 | kr.4,502.10 |
| 500 | kr.17.03698 | kr.8,518.49 |
| 1.000 | kr.16.23027 | kr.16,230.27 |
| 2.500 | kr.15.37022 | kr.38,425.55 |
| Unit Price without VAT: | kr.37.28000 |
|---|---|
| Unit Price with VAT: | kr.46.60000 |

