
UTH2G121MND | |
|---|---|
DigiKey Part Number | 493-UTH2G121MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2G121MND |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.264 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.80000 | kr.25.80 |
| 10 | kr.17.49800 | kr.174.98 |
| 50 | kr.14.06220 | kr.703.11 |
| 300 | kr.11.62270 | kr.3,486.81 |
| 600 | kr.10.95118 | kr.6,570.71 |
| 1.200 | kr.10.39358 | kr.12,472.30 |
| 2.700 | kr.9.86016 | kr.26,622.43 |
| 5.100 | kr.9.51607 | kr.48,531.96 |
| Unit Price without VAT: | kr.25.80000 |
|---|---|
| Unit Price with VAT: | kr.32.25000 |

