
EKMR451VSN471MR45S | |
---|---|
DigiKey Part Number | 565-4816-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN471MR45S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6455 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.70000 | kr.53.70 |
10 | kr.38.06100 | kr.380.61 |
50 | kr.31.59420 | kr.1,579.71 |
200 | kr.27.86785 | kr.5,573.57 |
600 | kr.25.75583 | kr.15,453.50 |
1.000 | kr.24.96678 | kr.24,966.78 |
Unit Price without VAT: | kr.53.70000 |
---|---|
Unit Price with VAT: | kr.67.12500 |