
450MXH470MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-2001-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH470MEFCSN30X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH470MEFCSN30X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.87 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.17000 | kr.75.17 |
| 10 | kr.54.13400 | kr.541.34 |
| 50 | kr.45.47160 | kr.2,273.58 |
| 100 | kr.42.74470 | kr.4,274.47 |
| 500 | kr.38.06548 | kr.19,032.74 |
| 1.000 | kr.36.59577 | kr.36,595.77 |
| Unit Price without VAT: | kr.75.17000 |
|---|---|
| Unit Price with VAT: | kr.93.96250 |

