Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5246B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5246BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5246BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5246BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5246B TR PBFREE |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.41100 | kr.24.11 |
| 100 | kr.1.54380 | kr.154.38 |
| 500 | kr.1.24768 | kr.623.84 |
| 1.000 | kr.1.07124 | kr.1,071.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59156 | kr.1,774.68 |
| 6.000 | kr.0.57924 | kr.3,475.44 |
| 9.000 | kr.0.55706 | kr.5,013.54 |
| 15.000 | kr.0.51440 | kr.7,716.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |







