BZX84B16-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.52966
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16-HE3-18

DigiKey Part Number
BZX84B16-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B16-HE3-18
Description
DIODE ZENER 16V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B16-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B16-HE3_A-18TR-NDkr.0.39649MFR Recommended
CMPZ5246B BK PBFREECentral Semiconductor Corp01514-CMPZ5246BBKPBFREE-NDkr.0.52966Similar
MMBZ5246BS-7-FDiodes Incorporated3.000MMBZ5246BS-FDICT-NDkr.2.66000Similar
SZBZX84B16LT1Gonsemi0SZBZX84B16LT1GOSCT-NDkr.1.46000Similar
SZBZX84C16LT1Gonsemi0SZBZX84C16LT1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types