BZX84-C16,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 46.463
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 549
Unit Price: kr.1.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.697
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.15846
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37563
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41005
Datasheet
Zener Diode 16 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C16,215

DigiKey Part Number
1727-5022-2-ND - Tape & Reel (TR)
1727-5022-1-ND - Cut Tape (CT)
1727-5022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C16,215
Description
DIODE ZENER 16V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C16,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C16LT1Gonsemi46.463BZX84C16LT1GOSCT-NDkr.1.01000Direct
BZX84C16onsemi0BZX84C16FSTR-NDkr.0.00000Similar
BZX84C16Diotec Semiconductor5494878-BZX84C16CT-NDkr.1.08000Similar
BZX84C16 RFGTaiwan Semiconductor Corporation5.6971801-BZX84C16RFGCT-NDkr.1.59000Similar
BZX84C16_D87Zonsemi0BZX84C16_D87Z-NDkr.0.15846Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50700kr.5.07
100kr.0.31130kr.31.13
500kr.0.22430kr.112.15
1.000kr.0.19603kr.196.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15987kr.479.61
6.000kr.0.14156kr.849.36
9.000kr.0.13220kr.1,189.80
15.000kr.0.12168kr.1,825.20
21.000kr.0.11543kr.2,424.03
30.000kr.0.10936kr.3,280.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500