Similar
Similar
Similar
Similar
Similar
Similar

BZX84B16-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B16-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B16-E3-18 |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16 | Diotec Semiconductor | 2.747 | 4878-BZX84B16CT-ND | kr.1.20000 | Similar |
| BZX84B16Q-7-F | Diodes Incorporated | 3.000 | 31-BZX84B16Q-7-FCT-ND | kr.1.84000 | Similar |
| CMPZ5246B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BBKPBFREE-ND | kr.0.52966 | Similar |
| CMPZ5246B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BTRPBFREECT-ND | kr.3.55000 | Similar |
| MMBZ5245BTS-7-F | Diodes Incorporated | 313 | MMBZ5245BTS-7-FDICT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57104 | kr.5,710.40 |
| 20.000 | kr.0.56238 | kr.11,247.60 |
| Unit Price without VAT: | kr.0.57104 |
|---|---|
| Unit Price with VAT: | kr.0.71380 |






