
BZX84B16-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B16-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B16-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B16-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16-HE3-08 |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B16-HE3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85100 | kr.8.51 |
| 100 | kr.0.52740 | kr.52.74 |
| 500 | kr.0.38580 | kr.192.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.43010 | kr.43.01 |
| 500 | kr.0.32730 | kr.163.65 |
| 1.000 | kr.0.29242 | kr.292.42 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

