Through-Beam Optical Sensor 20m NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOFT20-M12-8

DigiKey Part Number
1864-1007-ND
Manufacturer
Manufacturer Product Number
MOFT20-M12-8
Description
SENSOR THROUGH-BEAM 20M NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 20m NPN
Datasheet
 Datasheet
EDA/CAD Models
MOFT20-M12-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Connector, M12, 11POS
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Through-Beam
Cable Length
49.21' (15m)
Sensing Distance
20m
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,439.50000kr.1,439.50
5kr.1,367.52600kr.6,837.63
10kr.1,324.34400kr.13,243.44
25kr.1,281.15920kr.32,028.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,439.50000
Unit Price with VAT:kr.1,799.37500