General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Sensor Amplifier Socket Mount
S142CRXA924

S142CRXA924

DigiKey Part Number
1864-2171-ND
Manufacturer
Manufacturer Product Number
S142CRXA924
Description
PHT AMP 1 CH SPDT MULTIPLEX
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
EDA/CAD Models
S142CRXA924 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
24VAC/DC
Manufacturer
Carlo Gavazzi Inc.
Output Type
Relay
Series
Current - Supply
450 mA
Packaging
Box
Operating Temperature
-20°C ~ 50°C
Part Status
Not For New Designs
Mounting Type
Socket Mount
Amplifier Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.3,084.09400kr.15,420.47
Manufacturers Standard Package
Unit Price without VAT:kr.3,084.09400
Unit Price with VAT:kr.3,855.11750