
S142ANNT924 | |
|---|---|
DigiKey Part Number | S142ANNT924-ND |
Manufacturer | |
Manufacturer Product Number | S142ANNT924 |
Description | PHOTO AMP 1 CH 2NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142ANNT924 Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Current - Supply 100 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,557.68200 | kr.12,788.41 |
| Unit Price without VAT: | kr.2,557.68200 |
|---|---|
| Unit Price with VAT: | kr.3,197.10250 |







