
S142BRNN024 | |
|---|---|
DigiKey Part Number | S142BRNN024-ND |
Manufacturer | |
Manufacturer Product Number | S142BRNN024 |
Description | PHOTO AMP 1CH 2NPN SPDT TIMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142BRNN024 Models |
Category | Voltage - Supply 24VAC |
Manufacturer Carlo Gavazzi Inc. | Output Type NPN |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Box | Mounting Type Socket Mount |
Part Status Active | Base Product Number |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,806.72000 | kr.2,806.72 |
| 5 | kr.2,666.38800 | kr.13,331.94 |
| 10 | kr.2,582.19300 | kr.25,821.93 |
| 25 | kr.2,497.99040 | kr.62,449.76 |
| Unit Price without VAT: | kr.2,806.72000 |
|---|---|
| Unit Price with VAT: | kr.3,508.40000 |







