


S142ARNT924 | |
|---|---|
DigiKey Part Number | 1864-1025-ND |
Manufacturer | |
Manufacturer Product Number | S142ARNT924 |
Description | PHOTO SENS AMP 1CH NPN SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142ARNT924 Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay / NPN |
Series | Current - Supply 100 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,692.28000 | kr.2,692.28 |
| 5 | kr.2,557.68200 | kr.12,788.41 |
| 10 | kr.2,476.91100 | kr.24,769.11 |
| 25 | kr.2,396.13960 | kr.59,903.49 |
| Unit Price without VAT: | kr.2,692.28000 |
|---|---|
| Unit Price with VAT: | kr.3,365.35000 |







