SSQ 10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.146
Unit Price: kr.17.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.307
Unit Price: kr.16.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 248
Unit Price: kr.12.74000
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.158
Unit Price: kr.8.90000
Datasheet

Similar


SCHURTER Inc.
In Stock: 12.249
Unit Price: kr.5.44000
Datasheet
SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 10

DigiKey Part Number
507-1057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 10
Description
FUSE BRD MT 10A 125VAC 86VDC SMD
Customer Reference
Detailed Description
10 A 125 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
86 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 10kA DC
Melting I²t
46.0
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types