3404.0016.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0021.11

DigiKey Part Number
486-2999-ND
Manufacturer
Manufacturer Product Number
3404.0021.11
Description
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3404.0021.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
54.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.157
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
5kr.7.37200kr.36.86
10kr.6.81000kr.68.10
50kr.5.64860kr.282.43
100kr.5.21150kr.521.15
300kr.4.58473kr.1,375.42
500kr.4.31860kr.2,159.30
1.000kr.3.98054kr.3,980.54
5.000kr.3.28718kr.16,435.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500