
0451010.MRL | |
|---|---|
DigiKey Part Number | F2591TR-ND - Tape & Reel (TR) F2591CT-ND - Cut Tape (CT) F2591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451010.MRL |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451010.MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 26.46 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.41000 | kr.17.41 |
| 5 | kr.14.42600 | kr.72.13 |
| 10 | kr.13.31800 | kr.133.18 |
| 50 | kr.11.04760 | kr.552.38 |
| 100 | kr.10.19070 | kr.1,019.07 |
| 250 | kr.9.15608 | kr.2,289.02 |
| 500 | kr.8.43994 | kr.4,219.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.99846 | kr.6,998.46 |
| 2.000 | kr.6.64000 | kr.13,280.00 |
| Unit Price without VAT: | kr.17.41000 |
|---|---|
| Unit Price with VAT: | kr.21.76250 |











