
0453010.MR | |
|---|---|
DigiKey Part Number | F3141TR-ND - Tape & Reel (TR) F3141CT-ND - Cut Tape (CT) F3141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453010.MR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453010.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 26.46 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.83000 | kr.16.83 |
| 5 | kr.13.97800 | kr.69.89 |
| 10 | kr.12.89600 | kr.128.96 |
| 50 | kr.10.69700 | kr.534.85 |
| 100 | kr.9.86750 | kr.986.75 |
| 250 | kr.8.86580 | kr.2,216.45 |
| 500 | kr.8.17254 | kr.4,086.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.77690 | kr.6,776.90 |
| 2.000 | kr.6.40880 | kr.12,817.60 |
| Unit Price without VAT: | kr.16.83000 |
|---|---|
| Unit Price with VAT: | kr.21.03750 |










