
0476010.MR | |
|---|---|
DigiKey Part Number | F6644TR-ND - Tape & Reel (TR) F6644CT-ND - Cut Tape (CT) F6644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476010.MR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476010.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 14.879 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 5 | kr.13.07400 | kr.65.37 |
| 10 | kr.12.06500 | kr.120.65 |
| 50 | kr.10.00840 | kr.500.42 |
| 100 | kr.9.23360 | kr.923.36 |
| 250 | kr.8.29628 | kr.2,074.07 |
| 500 | kr.7.64806 | kr.3,824.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.04037 | kr.6,040.37 |
| 2.000 | kr.5.65132 | kr.11,302.64 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

