Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRME336M035R0050 | |
|---|---|
DigiKey Part Number | 478-6260-2-ND - Tape & Reel (TR) 478-6260-1-ND - Cut Tape (CT) 478-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME336M035R0050 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME336M035R0050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 50mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME336M035R0050 | KYOCERA AVX | 0 | 478-3642-2-ND | kr.47.84165 | Direct |
| TPME336K035R0050 | KYOCERA AVX | 197 | 478-3641-1-ND | kr.49.96000 | Upgrade |
| TRME336K035R0050 | KYOCERA AVX | 0 | 478-6259-1-ND | kr.95.29000 | Upgrade |
| TAJD336M035RNJ | KYOCERA AVX | 5.267 | 478-3932-1-ND | kr.14.20000 | Similar |
| TAJE336M035RNJ | KYOCERA AVX | 337 | 478-TAJE336M035RNJCT-ND | kr.17.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 10 | kr.55.15800 | kr.551.58 |
| 50 | kr.48.36660 | kr.2,418.33 |
| 100 | kr.46.26420 | kr.4,626.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.43.10805 | kr.17,243.22 |
| 800 | kr.41.93388 | kr.33,547.10 |
| 1.200 | kr.41.34557 | kr.49,614.68 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |






