
T495X336M035ATE250 | |
|---|---|
DigiKey Part Number | 399-8539-2-ND - Tape & Reel (TR) 399-8539-1-ND - Cut Tape (CT) 399-8539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M035ATE250 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M035ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.10.67500 | kr.106.75 |
| 50 | kr.8.72960 | kr.436.48 |
| 100 | kr.8.12800 | kr.812.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.10988 | kr.3,554.94 |
| 1.000 | kr.6.79482 | kr.6,794.82 |
| 1.500 | kr.6.63697 | kr.9,955.45 |
| 2.500 | kr.6.46200 | kr.16,155.00 |
| 3.500 | kr.6.35968 | kr.22,258.88 |
| 5.000 | kr.6.26125 | kr.31,306.25 |
| 6.000 | kr.6.21460 | kr.37,287.60 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

