Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385LPR-1-2

DigiKey Part Number
296-52651-2-ND - Tape & Reel (TR)
296-52651-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385LPR-1-2
Description
IC VREF SHUNT 2% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385LPR-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.19900kr.21.99
25kr.1.96240kr.49.06
100kr.1.70330kr.170.33
250kr.1.58048kr.395.12
500kr.1.50616kr.753.08
1.000kr.1.44508kr.1,445.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39480kr.2,789.60
4.000kr.1.35340kr.5,413.60
6.000kr.1.33268kr.7,996.08
10.000kr.1.30970kr.13,097.00
14.000kr.1.29627kr.18,147.78
20.000kr.1.28336kr.25,667.20
50.000kr.1.25557kr.62,778.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750