
LM385LPRE3-1-2 | |
|---|---|
DigiKey Part Number | 296-52652-2-ND - Tape & Reel (TR) 296-52652-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385LPRE3-1-2 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385LPRE3-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.19900 | kr.21.99 |
| 25 | kr.1.96240 | kr.49.06 |
| 100 | kr.1.70330 | kr.170.33 |
| 250 | kr.1.58048 | kr.395.12 |
| 500 | kr.1.50616 | kr.753.08 |
| 1.000 | kr.1.44508 | kr.1,445.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39480 | kr.2,789.60 |
| 4.000 | kr.1.35340 | kr.5,413.60 |
| 6.000 | kr.1.33268 | kr.7,996.08 |
| 10.000 | kr.1.30970 | kr.13,097.00 |
| 14.000 | kr.1.29627 | kr.18,147.78 |
| 20.000 | kr.1.28336 | kr.25,667.20 |
| 50.000 | kr.1.25557 | kr.62,778.50 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

