
DC776A | |
|---|---|
DigiKey Part Number | DC776A-ND |
Manufacturer | |
Manufacturer Product Number | DC776A |
Description | EVAL BOARD FOR LTC3705 LTC3706 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3705, LTC3706 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 45A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 72V |
Packaging Box | Regulator Topology Forward Converter |
Part Status Active | Frequency - Switching 215kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3705, LTC3706 |
Voltage - Output 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,586.71000 | kr.1,586.71 |
| Unit Price without VAT: | kr.1,586.71000 |
|---|---|
| Unit Price with VAT: | kr.1,983.38750 |



