Converter Offline Forward, Secondary Side SR Topology 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3705EGN#PBF

DigiKey Part Number
LTC3705EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3705EGN#PBF
Description
IC OFFLINE SW MULT TOP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Forward, Secondary Side SR Topology 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3705EGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Current Limiting
Manufacturer
Analog Devices Inc.
Control Features
Soft Start
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Isolation
Isolated
Supplier Device Package
16-SSOP
Internal Switch(s)
No
Mounting Type
Surface Mount
Topology
Forward, Secondary Side SR
Base Product Number
Voltage - Supply (Vcc/Vdd)
18V ~ 80V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.03000kr.55.03
10kr.42.67500kr.426.75
25kr.39.58680kr.989.67
100kr.36.19700kr.3,619.70
300kr.34.30553kr.10,291.66
500kr.33.60632kr.16,803.16
1.000kr.32.80468kr.32,804.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.03000
Unit Price with VAT:kr.68.78750