
LTC3705EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3705EGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3705EGN#TRPBF |
Description | IC OFFLINE SW MULT TOP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3705EGN#TRPBF Models |
Category | Fault Protection Current Limiting |
Manufacturer Analog Devices Inc. | Control Features Soft Start |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 16-SSOP |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Forward, Secondary Side SR | Base Product Number |
Voltage - Supply (Vcc/Vdd) 18V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.95819 | kr.79,895.47 |
| Unit Price without VAT: | kr.31.95819 |
|---|---|
| Unit Price with VAT: | kr.39.94774 |


