Power Supply Controller Secondary-Side Controller 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 24-SSOP
Introducing Power by Linear

LTC3706EGN#TRPBF

DigiKey Part Number
LTC3706EGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3706EGN#TRPBF
Description
IC SECONDARY SIDE CTRLR 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3706EGN#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 10V
Manufacturer
Analog Devices Inc.
Current - Supply
4.2 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
24-SSOP
Applications
Secondary-Side Controller
Base Product Number
Voltage - Input
5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.46.87114kr.117,177.85
Manufacturers Standard Package
Unit Price without VAT:kr.46.87114
Unit Price with VAT:kr.58.58893