Power Supply Controller Secondary-Side Controller 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller 24-SSOP
Introducing Power by Linear

LTC3706EGN#PBF

DigiKey Part Number
LTC3706EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3706EGN#PBF
Description
IC SECONDARY SIDE CTRLR 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3706EGN#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 10V
Manufacturer
Analog Devices Inc.
Current - Supply
4.2 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
24-SSOP
Applications
Secondary-Side Controller
Base Product Number
Voltage - Input
5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.23000kr.79.23
10kr.62.17700kr.621.77
55kr.55.03618kr.3,026.99
110kr.52.97864kr.5,827.65
275kr.50.80705kr.13,971.94
550kr.49.49791kr.27,223.85
1.045kr.48.49352kr.50,675.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.23000
Unit Price with VAT:kr.99.03750